- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ZENCL2S
Omron Automation
ZENCL2S
Switch Limit N.O./N.C. SPDT Rod Lever Conduit 15A 480VAC 250VDC 1/4HP 1.67N Linear Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZENCL2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Rod Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.67 N
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 2, 3, 4, 5
-
Body Orientation:Straight