- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ZENA2772S
ZENA2772S
Omron Automation
Switch Limit N.O./N.C. SPDT One-Way Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 6.28N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT One-Way Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 6.28N Linear Screw Mount
Search Keywords: ZENA2772S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZENA2772S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:One-Way Roller Arm Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:6.28 N
-
Dimension:86 x 45 x 118.9 mm
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$101.36
5
$99.33
10
$97.35
15
$95.40
25
$93.49
50 +
$91.62
Click for Quote
Log in
to unlock special pricing