- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ZENA22
ZENA22
Omron Automation
Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 6.28N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 1/4HP 6.28N Linear Screw Mount
Search Keywords: ZENA22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZENA22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Arm Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:6.28 N
-
Dimension:86mm x 45mm x 102 mm
-
Maximum Current Rating:15@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$114.06
5
$105.55
10
$102.49
15
$96.88
25
$95.42
50 +
$93.99
Click for Quote
Log in
to unlock special pricing