- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZEN2S
Omron Automation
ZEN2S
Enclosed switch - sealed plunger - SPDT - 15A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZEN2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:7.85 N
-
Dimension:86 x 45 x 73.3 mm
-
Body Orientation:Straight