- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZCW255
Omron Automation
ZCW255
Enclosed basic switch - short hinge roller lever - SPDT - 15A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | ZCW255 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Screw Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 3.9 N |
| Dimension: | 61.35 x 21.5 x 66 mm |
| Body Orientation: | Straight |