- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZCW155
Omron Automation
ZCW155
Enclosed basic switch - hinge lever - SPDT - 15 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Enclosed basic switch - hinge lever - SPDT - 15 A
Search Keywords: ZCW155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZCW155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:2.75 N
-
Dimension:75 x 21.5 x 54.5 mm
-
Body Orientation:Straight
Frequently Asked Questions
Is ZCW155 RoHS compliant?
Yes, ZCW155 is RoHS compliant.
What is the lead time for ZCW155?
The standard lead time for ZCW155 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
36 Weeks
can ship
5/4/27