Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

ZCQ2255

Enclosed basic switch - panel mount roller plunger - SPDT - 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Enclosed basic switch - panel mount roller plunger - SPDT - 15A
Search Keywords: ZCQ2255
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: ZCQ2255
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Screw Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 11.77 N
Dimension: 60 x 21.5 x 66.9 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZCQ2255 RoHS compliant?
Yes, ZCQ2255 is RoHS compliant.
What is the lead time for ZCQ2255?
The standard lead time for ZCQ2255 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
Manufacturer Stock:
186 can ship
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$103.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!