Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

ZCN2255

Enclosed basic switch - Sealed roller plunger - SPDT - 15A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Enclosed basic switch - Sealed roller plunger - SPDT - 15A
Search Keywords: ZCN2255
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    ZCN2255
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    6.86 N
  • Dimension:
    60 x 21.5 x 67.2 mm
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZCN2255 RoHS compliant?
Yes, ZCN2255 is RoHS compliant.
What is the lead time for ZCN2255?
The standard lead time for ZCN2255 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
5   can ship 9/18/26
Manufacturer Stock:
236 can ship
36 Weeks can ship 5/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$147.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!