- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ZCN2155
ZCN2155
Omron Automation
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw 10A 480VAC 250VDC 6.86N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw 10A 480VAC 250VDC 6.86N Linear Screw Mount
Search Keywords: ZCN2155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZCN2155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:6.86 N
-
Dimension:60 x 21.5 x 67.2 mm
-
Maximum Current Rating:10@250VAC 14VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:1, 2, 3, 4, 5, 13
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$153.55
5
$142.09
10
$136.00
15
$130.41
25
$128.45
50 +
$126.53
Click for Quote
Log in
to unlock special pricing