Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

ZCD55

Enclosed basic switch - plunger - SPDT - 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Enclosed basic switch - plunger - SPDT - 15A
Search Keywords: ZCD55
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: ZCD55
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Screw Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 11.77 N
Dimension: 60 x 21.5 x 51.9 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZCD55 RoHS compliant?
Yes, ZCD55 is RoHS compliant.
What is the lead time for ZCD55?
The standard lead time for ZCD55 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
50 can ship
36 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$96.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!