- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15HW7855
Z15HW7855
Omron Automation
Switch Snap Action N.O./N.C. SPDT Wire Hinge Lever 15A 250VAC 250VDC 186.42VA Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Wire Hinge Lever 15A 250VAC 250VDC 186.42VA Screw Mount Solder
Search Keywords: Z15HW7855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15HW7855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Wire Hinge Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:3 mm
-
Operating Force:N/A
-
Termination Style:Solder
-
Dimension:74.6 x 17.45 x 36.4 mm
-
Body Orientation:Straight
-
IP Rating:IP62
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$39.09
5
$34.88
10
$34.36
25
$32.86
50
$31.06
100
$30.59
250 +
$29.83
Click for Quote
Log in
to unlock special pricing