- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15HW2B
Z15HW2B
Omron Automation
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 0.84N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 0.84N Screw Mount Screw
Search Keywords: Z15HW2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15HW2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.84 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
36 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
5
$11.23
25
$10.24
50
$9.82
100
$9.55
250
$9.07
500
$8.84
1,000 +
$8.71
Click for Quote
Log in
to unlock special pricing