- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15HQ22B
Z15HQ22B
Omron Automation
Switch Snap Action N.O./N.C. SPDT Roller Plunger 15A 250VAC 250VDC 186.42VA 2.79N Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Plunger 15A 250VAC 250VDC 186.42VA 2.79N Panel Mount Screw
Search Keywords: Z15HQ22B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15HQ22B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Roller Plunger
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.025 mm
-
Operating Force:2.79 N
-
Termination Style:Screw
-
Dimension:49.2mm x 17.45mm x 59.2 mm
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$26.01
10
$23.21
25
$22.52
50
$21.55
100
$20.67
250
$20.11
500 +
$19.81
Click for Quote
Log in
to unlock special pricing