- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15HNJS55B
Z15HNJS55B
Omron Automation
Switch Snap Action N.O./N.C. SPDT Flexible Rod 15A 250VAC 250VDC 186.42VA 0.15N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Flexible Rod 15A 250VAC 250VDC 186.42VA 0.15N Screw Mount Screw
Search Keywords: Z15HNJS55B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15HNJS55B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Flexible Rod
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.15 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP62
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
31
can ship
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$34.35
5
$32.14
25
$29.74
50
$28.46
100
$27.29
250
$26.57
500 +
$26.17
Click for Quote
Log in
to unlock special pricing