- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GWB7K
Omron Automation
Z15GWB7K
General purpose basic switch, hinge lever (low OF), SPDT, 15 A, screw terminals
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15GWB7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Hinge Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:0.7 N
-
Termination Style:Screw
-
Dimension:74.6mm x 17.45mm x 29.46 mm
-
Body Orientation:Straight
-
IP Rating:IP62