- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GWA55B5V
Z15GWA55B5V
Omron Automation
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount Screw
Search Keywords: Z15GWA55B5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15GWA55B5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:2 mm
-
Operating Force:0.98 N
-
Termination Style:Screw
-
Dimension:81.6 x 17.45 x 47.4 mm
-
Body Orientation:Straight
-
IP Rating:IP62
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$37.59
5
$33.54
10
$33.04
25
$31.59
50
$29.86
100
$29.42
250 +
$28.68
Click for Quote
Log in
to unlock special pricing