- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GW55
Z15GW55
Omron Automation
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount Solder
Search Keywords: Z15GW55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15GW55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:2 mm
-
Operating Force:0.98 N
-
Termination Style:Solder
-
Dimension:74.6 x 17.45 x 34.6 mm
-
Body Orientation:Straight
-
IP Rating:IP62
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$31.69
25
$25.58
50
$23.68
100
$22.65
250
$21.35
500
$21.24
1,000 +
$21.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments