- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GW4B7K
Omron Automation
Z15GW4B7K
Basic switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | Z15GW4B7K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Hinge Lever |
| Contact Rating @ Voltage: | 186.42 A |
| Maximum Movement Differential: | 1.27 mm |
| Operating Force: | 0.28 N |
| Termination Style: | Screw |
| Dimension: | 74.6mm x 17.45mm x 29.46 mm |
| Body Orientation: | Straight |
| IP Rating: | IP62 |