- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GW22SB
Omron Automation
Z15GW22SB
General purpose basic switch, short hinge roller lever, SPDT, 15A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15GW22SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Short Hinge Roller Lever
-
Contact Rating @ Voltage:15@250VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.96 N
-
Termination Style:Screw
-
Dimension:N/A
-
Body Orientation:Straight
-
IP Rating:N/A