Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

Z15GW22B7K

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.57N Screw Mount Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.57N Screw Mount Screw
Search Keywords: Z15GW22B7K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    Z15GW22B7K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Short Roller Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.51 mm
  • Operating Force:
    1.56 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.53 x 29.46 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP62
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Z15GW22B7K RoHS compliant?
Yes, Z15GW22B7K is RoHS compliant.
What is the lead time for Z15GW22B7K?
The standard lead time for Z15GW22B7K is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 676
Ships today, if you order in
34 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$16.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!