Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

Z15GW2

General purpose basic switch, hinge roller lever, SPDT, 15A, solder terminals

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
General purpose basic switch, hinge roller lever, SPDT, 15A, solder terminals
Search Keywords: Z15GW2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: Z15GW2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage: 186.42@(CSA/UL) A
Maximum Movement Differential: 1.02 mm
Operating Force: 0.98 N
Termination Style: Solder
Dimension: 49.2 x 17.45 x 42.9 mm
Body Orientation: Straight
IP Rating: IP00
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Z15GW2 RoHS compliant?
Yes, Z15GW2 is RoHS compliant.
What is the lead time for Z15GW2?
The standard lead time for Z15GW2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
Manufacturer Stock:
801 can ship
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$18.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!