Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

Z15GSB

General purpose basic switch, slim spring plunger, SPDT, 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
General purpose basic switch, slim spring plunger, SPDT, 15A
Search Keywords: Z15GSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    Z15GSB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Slim Spring Plunger
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    3.43 N
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
  • IP Rating:
    IP00
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Z15GSB RoHS compliant?
Yes, Z15GSB is RoHS compliant.
What is the lead time for Z15GSB?
The standard lead time for Z15GSB is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
Manufacturer Stock:
1,132 can ship
36 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$17.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!