- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GQ
Omron Automation
Z15GQ
General purpose basic switch, panel mount plunger (medium OP), SPDT, 15 A, solder terminals
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | Z15GQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Stainless Steel/Plunger |
| Contact Rating @ Voltage: | 186.42@(CSA/UL) A |
| Maximum Movement Differential: | 0.05 mm |
| Operating Force: | 3.43 N |
| Termination Style: | Solder |
| Dimension: | 49.2 x 17.45 x 44.9 mm |
| Body Orientation: | Straight |
| IP Rating: | IP00 |