- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GNJ55
Z15GNJ55
Omron Automation
The Z15GNJ55 is a general-purpose, drip-proof basic switch featuring a flexible coil spring actuator for multi-directional ope ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The Z15GNJ55 is a general-purpose, drip-proof basic switch featuring a flexible coil spring actuator for multi-directional operation.
Search Keywords: Z15GNJ55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15GNJ55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Nylon/Flexible Rod
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.49 N
-
Termination Style:Solder
-
Dimension:49.2 x 17.45 x 117.7 mm
-
Body Orientation:Straight
-
IP Rating:IP62
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$24.12
10
$21.68
25
$21.08
50
$20.51
100
$19.47
250
$18.99
500 +
$18.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT