help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Reverse Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 2.65N Screw Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Reverse Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 2.65N Screw Mount Screw
Search Keywords: Z15GM255B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    Z15GM255B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Stainless Steel/Reverse Hinge Roller Lever
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Maximum Movement Differential:
    0.64 mm
  • Operating Force:
    2.65 N
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
  • IP Rating:
    IP62
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$18.12
10
$16.17
25
$15.68
50
$15.23
100
$14.39
250
$14.01
500 +
$13.80
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments