- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GM22B
Z15GM22B
Omron Automation
Switch Snap Action N.O./N.C. SPDT Reverse Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 5.28N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Reverse Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 5.28N Screw Mount Screw
Search Keywords: Z15GM22B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15GM22B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Stainless Steel/Reverse Short Hinge Roller Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.28 mm
-
Operating Force:5.28 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Manufacturer Stock:
34
can ship
Minimum Order Quantity:
5
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
5
$10.79
25
$10.58
50
$10.37
100
$10.16
250
$9.96
500
$9.76
1,000 +
$9.56
Click for Quote
Log in
to unlock special pricing