Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

Z15GL2

Switch Snap Action N.O./N.C. SPDT Roller Leaf Spring Lever 15A 250VAC 250VDC 186.42VA 1.38N Screw Mount Solder

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Roller Leaf Spring Lever 15A 250VAC 250VDC 186.42VA 1.38N Screw Mount Solder
Search Keywords: Z15GL2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    Z15GL2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Stainless Steel/Roller Leaf Spring Lever
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Maximum Movement Differential:
    1.3 mm
  • Operating Force:
    1.38 N
  • Termination Style:
    Solder
  • Dimension:
    49.2 x 17.45 x 38.2 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP00
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Z15GL2 RoHS compliant?
Yes, Z15GL2 is RoHS compliant.
What is the lead time for Z15GL2?
The standard lead time for Z15GL2 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 5/3/27
Backorder
Price (USD)
Qty
Unit Price
1 +
$17.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!