- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GK55
Omron Automation
Z15GK55
Switch Snap Action N.O./N.C. SPDT Spring Plunger 15A 250VAC 250VDC 186.42VA 5.3N Screw Mount Solder
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15GK55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Spring Plunger
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.06 mm
-
Operating Force:5.3 N
-
Termination Style:Solder
-
Dimension:49.2 x 17.45 x 36.9 mm
-
Body Orientation:Straight
-
IP Rating:IP62