Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

Z15GDB7K

Basic switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Basic switch
Search Keywords: Z15GDB7K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: Z15GDB7K
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Short Spring Plunger
Contact Rating @ Voltage: 186.42 A
Maximum Movement Differential: 0.05 mm
Operating Force: 3.42 N
Termination Style: Screw
Dimension: 49.28 x 17.53 x 24.13 mm
Body Orientation: Straight
IP Rating: IP62
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Z15GDB7K RoHS compliant?
Yes, Z15GDB7K is RoHS compliant.
What is the lead time for Z15GDB7K?
The standard lead time for Z15GDB7K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
Manufacturer Stock:
383 can ship
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$16.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!