- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GD55MD
Z15GD55MD
Omron Automation
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger Wire Lead 15A 500VAC 250VDC 5.3N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger Wire Lead 15A 500VAC 250VDC 5.3N Screw Mount
Search Keywords: Z15GD55MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15GD55MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Short Spring Plunger
-
Contact Rating @ Voltage:15@250VAC 14VDC A
-
Maximum Movement Differential:0.06 mm
-
Operating Force:5.3 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP62
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$40.59
5
$36.22
10
$35.68
25
$34.12
50
$32.25
100
$31.77
250 +
$30.98
Click for Quote
Log in
to unlock special pricing