- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GD55B7K
Omron Automation
Z15GD55B7K
Snap action switch – SPDT - 15A - Short spring plunger - 250 VAC - 250 VDC - Operating force 3.4 N - 45 g - 1.94 in x 0.95 in ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15GD55B7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Short Spring Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:5.31 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.53 x 24.13 mm
-
Body Orientation:Straight
-
IP Rating:IP62