- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z15GA55B5V
Z15GA55B5V
Omron Automation
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 500VAC 250VDC 186.42VA 4.22N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 500VAC 250VDC 186.42VA 4.22N Screw Mount
Search Keywords: Z15GA55B5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z15GA55B5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Pin Plunger
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.06 mm
-
Operating Force:4.22 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP62
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$26.84
10
$23.95
25
$23.23
50
$22.24
100
$21.32
250
$20.75
500 +
$20.44
Click for Quote
Log in
to unlock special pricing