- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z10FW2YB
Z10FW2YB
Omron Automation
Switch Snap Action N.O./N.C. DPDT Hinge Roller Lever 10A 250VAC 250VDC 93.21VA 1.27N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. DPDT Hinge Roller Lever 10A 250VAC 250VDC 93.21VA 1.27N Screw Mount Screw
Search Keywords: Z10FW2YB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z10FW2YB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:93.21@(CSA/UL) A
-
Maximum Movement Differential:2 mm
-
Operating Force:1.27 N
-
Termination Style:Screw
-
Dimension:64.35mm x 17.45mm x 49.3 mm
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$28.49
5
$26.65
25
$24.66
50
$23.61
100
$22.64
250
$22.03
500 +
$21.70
Click for Quote
Log in
to unlock special pricing