- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z-01HQ-B
Z-01HQ-B
Omron Automation
Switch Snap Action N.O./N.C. SPDT Plunger Screw 0.1A 125VAC 30VDC 2.45N Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Screw 0.1A 125VAC 30VDC 2.45N Panel Mount
Search Keywords: Z01HQB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z-01HQ-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount,Screw
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Plunger
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:2.45 N
-
Dimension:49.2 x 17.45 mm
-
Body Orientation:Straight
-
IP Rating:IP00
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$37.66
25
$29.29
100
$26.89
250
$25.48
500 +
$25.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT