- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- Z01HQ2255B
Z01HQ2255B
Omron Automation
Switch Snap Action N.O./N.C. SPDT Roller Plunger 0.1A 125VAC 30VDC Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Plunger 0.1A 125VAC 30VDC Panel Mount Screw
Search Keywords: Z01HQ2255B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Z01HQ2255B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Plunger
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP62
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
22
can ship 7/6/26
Manufacturer Stock:
219
can ship
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$90.20
5
$76.21
10
$63.58
25
$56.67
50
$53.32
100
$50.52
250 +
$50.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT