help desk software

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 2.45N Screw Mount Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 2.45N Screw Mount Solder
Search Keywords: Z01H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    Z01H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Pin Plunger
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.04 mm
  • Operating Force:
    2.45 N
  • Termination Style:
    Solder
  • Dimension:
    49.2mm x 17.45mm x 22.8 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP00
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$20.07
10
$17.91
25
$17.37
50
$16.87
100
$15.95
250
$15.52
500 +
$15.29
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments