- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- Y96E33SA12
Y96E33SA12
Omron Automation
Cable Assembly Power Cord 3.65m 22AWG Power 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power Cord 3.65m 22AWG Power 3 POS F
Search Keywords: Y96E33SA12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Y96E33SA12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$83.04
5
$78.24
10
$76.18
15
$74.97
25
$73.45
50 +
$71.38
Click for Quote
Log in
to unlock special pricing