- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- Y92BP250
Omron Automation
Y92BP250
Heat Sink Passive 0.36°C/W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:Y92BP250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:190.5 x 130.5 x 70 mm
-
Thermal Resistance:0.36 °C/W
-
Finish:N/A