- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- XW4B05C1H1D
XW4B05C1H1D
Omron Automation
Conn Terminal Block 5 POS 5.08mm Screw RA Panel Mount 8A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 5.08mm Screw RA Panel Mount 8A
Search Keywords: XW4B05C1H1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XW4B05C1H1D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$40.88
5
$36.48
10
$35.93
25
$34.37
50
$32.48
100
$31.99
250 +
$31.20
Click for Quote
Log in
to unlock special pricing