- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- XW2Z100JA8
XW2Z100JA8
Omron Automation
Position controller PLC module cable CS1W-NC113 to XW2B-20J6-1B servo relay unit 1m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Position controller PLC module cable CS1W-NC113 to XW2B-20J6-1B servo relay unit 1m
Search Keywords: XW2Z100JA8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XW2Z100JA8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:N/A
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$224.74
3
$221.37
5
$218.05
10 +
$214.78
Click for Quote
Log in
to unlock special pricing