- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- XW2RJ40GT
XW2RJ40GT
Omron Automation
Conn Module 40 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Module 40 POS ST
Search Keywords: XW2RJ40GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XW2RJ40GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:40
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$120.13
5
$104.90
10
$100.65
25 +
$99.31
Click for Quote
Log in
to unlock special pricing