- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- XW2D20G6
Omron Automation
XW2D20G6
Conn Ejector Header/Terminal Block M 20 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | XW2D20G6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Ejector Header/Terminal Block |
| Body Orientation: | Straight |
| Gender: | M |
| Number of Contacts: | 20 |
| Operating Temperature: | 0 to 55 °C |