- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- XS6W6LSZH8SS200CMB
XS6W6LSZH8SS200CMB
Omron Automation
Cable Assembly Cat 6a 2m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cat 6a 2m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Tube
Search Keywords: XS6W6LSZH8SS200CMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS6W6LSZH8SS200CMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$31.90
5
$28.52
25
$24.17
50
$22.90
100
$21.81
250
$20.44
500 +
$20.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT