- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- XS6W6LSZH8SS100CMY
XS6W6LSZH8SS100CMY
Omron Automation
Cable Assembly Cat 6a 1m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cat 6a 1m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Tube
Search Keywords: XS6W6LSZH8SS100CMY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS6W6LSZH8SS100CMY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
120
can ship
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$32.27
5
$30.15
10
$28.30
25
$25.90
50
$25.02
100
$24.77
250 +
$24.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT