- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS5WD421D81P
XS5WD421D81P
Omron Automation
Cable Assembly Sensor 2m 20AWG Circular to Circular 4 to 4 POS SKT-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor 2m 20AWG Circular to Circular 4 to 4 POS SKT-PL
Search Keywords: XS5WD421D81P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS5WD421D81P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$78.62
5
$70.15
10
$68.06
25
$62.47
50
$61.53
100
$60.61
250 +
$58.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments