- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS5HT421GM0K
XS5HT421GM0K
Omron Automation
Cable Assembly Wire Lead 5m 22AWG M12 Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire Lead 5m 22AWG M12 Circular 4 POS M
Search Keywords: XS5HT421GM0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS5HT421GM0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$130.03
5
$126.55
10
$125.29
25 +
$124.03
Click for Quote
Log in
to unlock special pricing