- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS3WM8PVC4SS5M
XS3WM8PVC4SS5M
Omron Automation
Cable Assembly PVC 5m 22AWG Circular to Circular 4 to 4 POS PL-SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC 5m 22AWG Circular to Circular 4 to 4 POS PL-SKT
Search Keywords: XS3WM8PVC4SS5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS3WM8PVC4SS5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
37 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$29.00
5
$27.24
25
$25.34
50
$24.33
100
$23.40
250
$22.82
500 +
$22.48
Click for Quote
Log in
to unlock special pricing