- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS3WM8PUR3SS2M
XS3WM8PUR3SS2M
Omron Automation
Cable Assembly PUR 2m 22AWG Circular to Circular 3 to 3 POS PL-SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR 2m 22AWG Circular to Circular 3 to 3 POS PL-SKT
Search Keywords: XS3WM8PUR3SS2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS3WM8PUR3SS2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$30.27
5
$28.32
25
$26.20
50
$25.08
100
$24.05
250
$23.41
500 +
$23.06
Click for Quote
Log in
to unlock special pricing