- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS3FM8PUR3A5M
XS3FM8PUR3A5M
Omron Automation
Cable Assembly PUR 5m 22AWG Circular 3 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR 5m 22AWG Circular 3 POS SKT
Search Keywords: XS3FM8PUR3A5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS3FM8PUR3A5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$15.71
10
$15.40
25
$15.09
50
$14.79
100
$14.49
250
$14.20
500 +
$13.92
Click for Quote
Log in
to unlock special pricing