- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS3FE422402A
XS3FE422402A
Omron Automation
Cable Assembly 2m 22AWG M8 Circular 4 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 2m 22AWG M8 Circular 4 POS SKT
Search Keywords: XS3FE422402A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS3FE422402A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$52.54
5
$46.89
10
$45.49
25
$43.54
50
$41.75
100
$40.63
250 +
$40.03
Click for Quote
Log in
to unlock special pricing